
The TDK B88069X1470B502 is a radial 3-pin through hole protection IC with a diameter of 6mm and a peak pulse current of 10kA. It operates within a temperature range of -40°C to 90°C and is available in bulk packaging with 500 units per package. The device is RoHS compliant and features a tolerance of 20%. It is part of the T33-A350X series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | T33-A350X |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |