TDK B88069X1490S102 technical specifications.
| Capacitance | 1.5pF |
| Clamping Voltage-Max | 500V |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 500V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | A81-A500X |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X1490S102 to view detailed technical specifications.
No datasheet is available for this part.