TDK B88069X1500S102 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | A81-A250X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X1500S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.