
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Length | 3.2mm |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | S20 |
| Tolerance | 20% |
| RoHS | Compliant |
