
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Diameter | 8mm |
| Fail Short | No |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Min Breakdown Voltage | 250V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole |
| Number of Poles | 2 |
| Package Quantity | 350 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
