
Surface mount gas discharge tube offering 90V DC maximum voltage rating and 25kA peak pulse current capability. Features a 1.5pF capacitance and 2 poles, designed for circuit protection. Operates within a temperature range of -40°C to 90°C, with lead-free and RoHS compliance. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X1630T602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5pF |
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Depth | 8.3mm |
| Diameter | 8.3mm |
| Fail Short | No |
| Height | 8.3mm |
| Lead Free | Lead Free |
| Length | 6.05mm |
| Min Breakdown Voltage | 90V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A80-C90XSMD |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X1630T602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
