The S80 Series 2-Pin SMD/SMT Protection IC from TDK features a surface mount package with a length of 6mm and tin contact plating. It is available in a cut tape packaging and is compliant with RoHS regulations. The IC has a tolerance of 20% and is part of the S80 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X1673T602 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Length | 6mm |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | S80 |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X1673T602 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.