The B88069X180T502 is a 2-pole circuit protection device from TDK, rated for 75V with a 20% tolerance. It is designed for through hole mounting and has an operating temperature range of -40°C to 90°C. The device is lead free and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Fail Short | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 75V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 75V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |