Surge Arrestor 2-Electrode Arrestor 90VDC 2.5KA Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| RoHS | Compliant |