TDK B88069X200S102 technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 5.5mm |
| Length | 6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 400V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X200S102 to view detailed technical specifications.
No datasheet is available for this part.