
The TDK B88069X2010S102 is an axial lead diode with a maximum breakdown voltage of 588V and a peak pulse current of 10kA. It is designed for through hole mounting and has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The diode is lead free and RoHS compliant, packaged in a tape and reel format with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X2010S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 588V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 588V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L71-A470X |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2010S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
