TDK B88069X2030S102 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Breakdown Voltage | 270V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 338V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 900 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | L71-A270X |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2030S102 to view detailed technical specifications.
No datasheet is available for this part.