
The TDK L71-A800X is a 2-pin axial protection IC with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It features a lead-free construction with a tin, matte contact plating and is RoHS compliant. The device has a maximum voltage rating of 1kV and a peak pulse current of 5kA.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 5kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | L71-A800X |
| RoHS | Compliant |
