EHV6 Series 1000 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Breakdown Voltage | 1kV |
| Min Breakdown Voltage | 680V |
| Mount | Through Hole |
| Package Quantity | 100 |
| Series | SSG2X-1 |
| RoHS | Compliant |