
Axial surge protection circuit featuring a 2-pole configuration and 8mm diameter. This through-hole mounted component offers a maximum voltage rating of 800V DC and a peak pulse current capability of 10kA. Operating within a temperature range of -40°C to 90°C, it has tin, matte contact plating and a length of 7.9mm. The device is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 800V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A71H08X |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
