
2-pole surge protection circuit with a 10kA peak pulse current rating. Features tin contact plating, axial termination, and through-hole mounting. Operates within a -40°C to 125°C temperature range. Supplied in tape and reel packaging with 500 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | A71-H08X |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |