TDK B88069X2160T502 technical specifications.
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Series | A71-H08XG |
| RoHS | Not Compliant |
Download the complete datasheet for TDK B88069X2160T502 to view detailed technical specifications.
No datasheet is available for this part.