
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors A71-H14XF
TDK B88069X2170S102 technical specifications.
| Diameter | 8mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
No datasheet is available for this part.