
2-pole, through-hole mounted surge protection circuit designed for telecom applications. Features a 1.4kV DC max voltage rating and 10kA peak pulse current capability. Operates up to a maximum temperature of 125°C with axial termination. This RoHS compliant component is supplied in bulk packaging.
TDK B88069X2180S102 technical specifications.
| Fail Short | No |
| Max Operating Temperature | 125°C |
| Max Voltage Rating (DC) | 1.4kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | A71H14X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2180S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.