TDK B88069X2200T502 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 3.5kV |
| Mount | Through Hole |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2200T502 to view detailed technical specifications.
No datasheet is available for this part.