TDK B88069X2230C102 technical specifications.
| Body Diameter | 8mm |
| Package/Case | SMD/SMT |
| Clamping Voltage | 700V |
| Diameter | 8mm |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 20kA |
| Max Voltage Rating (DC) | 350V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| RoHS Compliant | Yes |
| Series | A80A350X |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 350V |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2230C102 to view detailed technical specifications.
No datasheet is available for this part.