Surge Protection Circuit, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A80-A350X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |