The TDK B88069X2240C103 is a 2-pin component with a nickel-plated contact. It has a diameter of 8mm and a length of 6.05mm. The component is designed to operate within a temperature range of -40°C to 90°C and is rated for a maximum voltage of 230V. It is available in bulk packaging with 1000 units per package. The component is RoHS compliant and suitable for surface mount and through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Surface Mount, Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 2kA |
| RoHS Compliant | Yes |
| Series | A80-A230X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |