Axial through-hole gas discharge tube for circuit protection. Features a 230V DC sparkover voltage with ±20% tolerance and a maximum impulse sparkover voltage of 450V. Offers a high typical impulse discharge current of 20 kA and a typical AC discharge current of 20 A. Operates within a temperature range of -40°C to 90°C and has a maximum capacitance of 1.5 pF. Two terminals with axial leads and a 1mm lead diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X2250S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1 |
| Product Length (mm) | 6 |
| Product Depth (mm) | 8 |
| Product Height (mm) | 8 |
| DC Sparkover Voltage Tolerance | ±20% |
| Maximum Impulse Sparkover Voltage @ 100V/s | 450V |
| Typical Impulse Discharge Current @ 8/20us @ 10Times | 20kA |
| Typical AC Discharge Current @ 1s @ <= 10Times | 20A |
| Number of Electrodes | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Maximum Capacitance @ 1MHz | 1.5pF |
| Typical DC Sparkover Voltage @ 100V/s | 230V |
| Cage Code | SG168 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TDK B88069X2250S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.