
TDK B88069X2261B252 technical specifications.
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Peak Pulse Current | 12kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T31-A90X |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2261B252 to view detailed technical specifications.
No datasheet is available for this part.
