TDK B88069X2271B502 technical specifications.
| Package/Case | Radial |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Tray |
| Peak Pulse Current | 10kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T33-A90X |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2271B502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.