
Surface mount surge protection circuit with a 3-pole configuration, designed for demanding applications. Features a 10kA peak pulse current capability and a maximum DC voltage rating of 90V. Operates reliably across a wide temperature range from -40°C to 90°C. Packaged in tape and reel for efficient automated assembly, with tin, matte contact plating and a 5mm diameter. This component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Diameter | 5mm |
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 90V |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
