
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors T80-A90XF
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | Yes |
| Length | 10mm |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
