TDK B88069X2450T702 technical specifications.
| Contact Plating | Tin |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2450T702 to view detailed technical specifications.
No datasheet is available for this part.