TDK B88069X2580S102 technical specifications.
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Cut Strip |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2580S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.