
The A71-H45X is a 2-pole axial through hole protection IC from TDK. It features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The device has a maximum voltage rating of 4.5kV DC and is packaged in a tape and reel format. The A71-H45X is RoHS compliant and has a tolerance of 20%. It is designed for use in a variety of applications, including those requiring high voltage and temperature ratings.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 7.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 4.5kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A71-H45X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
