
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Breakdown Voltage | 1.6kV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 1.6kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 15kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A71-H16X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
