
The TDK A71H55X series 2-pole axial protection IC is designed for high-reliability applications. It features a lead-free termination and a maximum operating temperature of 90°C. The device is packaged in a strip format with 100 units per package. It is compliant with RoHS regulations and has a maximum voltage rating of 5.5kV. The IC is suitable for through-hole mounting and has a peak pulse current of 10kA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X2620S102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 5.5kV |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Strip |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | A71H55X |
| Termination | Axial |
| Tolerance | 15% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2620S102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
