
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5kA |
| Tolerance | 20% |
| RoHS | Not Compliant |