
The T90 Series 3-Pin Surface Mount SMD/SMT Rectifier from TDK features a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a peak pulse current of 1kA and is available in a package quantity of 900. The rectifier is packaged in tape and reel and is RoHS compliant. It has a diameter of 5mm and a length of 7.6mm, with a contact plating of tin.
TDK B88069X2670T902 technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Diameter | 5mm |
| Fail Short | No |
| Length | 7.6mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1kA |
| RoHS Compliant | Yes |
| Series | T90 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2670T902 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.