
The TDK B88069X2830S102 is a 600V varistor with a peak pulse current of 12kA. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The varistor is available in a package quantity of 100 and is packaged in tape and reel. It is lead-free and RoHS compliant.
TDK B88069X2830S102 technical specifications.
| Capacitance | 1.5E-12F |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Lead Length | 54mm |
| Length | 6.05mm |
| Max Breakdown Voltage | 600V |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12kA |
| RoHS Compliant | Yes |
| Series | N81-A600X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2830S102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.