
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-2
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | N81-A600X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
