
The TDK B88069X2860C102 is a 2-pole surface mount protection IC with a maximum voltage rating of 350V and a tolerance of 20%. It operates within a temperature range of -40°C to 90°C. The device is lead-free and RoHS compliant, with a peak pulse current of 25kA. It is packaged in bulk quantities of 100 units.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Nickel |
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 350V |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A83-A350X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |
