This 2-pin axial diode has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 600V and a peak pulse current of 25kA. The diode is lead free and RoHS compliant, packaged in a tape and reel with 100 pieces per package. It is available in a 8mm diameter package with a 54mm lead length.
Checking distributor stock and pricing after the page loads.
| Diameter | 8mm |
| Fail Short | No |
| Lead Free | Lead Free |
| Lead Length | 54mm |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25kA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | A81-A600X |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |