
The TDK B88069X2890C102 is a surface mount diode with a maximum operating voltage of 600V and a maximum operating temperature range of -40°C to 90°C. It has a diameter of 8mm and a length of 20mm, and is suitable for use in high-reliability applications. The diode is RoHS compliant and has a peak pulse current rating of 25kA. It is available in a bulk packaging option with a quantity of 100 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Length | 20mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |