
The B88069X2900C103 is a 2-pin surface mount protection IC from TDK with a maximum operating temperature range of -40°C to 90°C. It has a maximum voltage rating of 600V and a peak pulse current of 20kA. The device is packaged in a bulk quantity of 1000 pieces and is compliant with RoHS regulations. The IC is part of the A80-A600X series and is designed for surface mount technology applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Number of Poles | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 20kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A80-A600X |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |