
2-pole surge protection circuit with 600V DC maximum voltage rating and 25kA peak pulse current capability. Features tin, matte contact plating and a through-hole mount design. Operates within a -40°C to 90°C temperature range. This RoHS compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the TDK B88069X2990T502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B88069X2990T502 technical specifications.
| Contact Plating | Tin, Matte |
| Diameter | 8mm |
| Fail Short | No |
| Length | 6.05mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 600V |
| Mount | Through Hole |
| Number of Poles | 2 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25kA |
| RoHS Compliant | Yes |
| Series | A81-A600XG |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X2990T502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
