This 2-pole surface mount fuse features a peak pulse current of 10kA and operates within a temperature range of -40°C to 90°C. The fuse has a diameter of 6mm and a length of 8.1mm. It is plated with tin and is available in bulk packaging with 2500 units per package. The fuse is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 2 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS | Compliant |