This surface mount diode features a 230V maximum DC voltage rating and a 20% tolerance. It operates within a temperature range of -40°C to 90°C. The diode has a 10kA peak pulse current capability. It is packaged in bulk quantities of 2500 units and is RoHS compliant.
TDK B88069X3030C253 technical specifications.
| Contact Plating | Tin |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.