This 3-pin surface mount protection IC from TDK features a peak pulse current of 10kA and operates within a temperature range of -40°C to 90°C. The device is RoHS compliant and has a contact plating of tin. It is available in bulk packaging with 2500 units per package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |