
The TDK B88069X3050T702 is a 3-pin surface mount TVS diode with a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. It features a contact plating of tin and a peak pulse current of 10kA. The diode is packaged in tape and reel quantities of 700 and has a diameter of 6mm and a length of 8.1mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B88069X3050T702 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Series | T30 |
| RoHS | Compliant |
Download the complete datasheet for TDK B88069X3050T702 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.