
The T30 Series 3-Pin Surface Mount Protection IC from TDK features a contact plating of tin, matte, with a diameter of 6mm and a length of 8.1mm. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. This IC is designed for surface mount applications and is available in bulk packaging with a quantity of 2500 units. It is compliant with RoHS regulations and has a peak pulse current of 10kA.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 2500 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| RoHS Compliant | Yes |
| Series | T30 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |