The T30 Series 3-Pin SMD/SMT Protection IC from TDK is a RoHS compliant device with a package quantity of 2000. It has a maximum operating temperature of 90°C and a minimum operating temperature of -40°C. The device has a peak pulse current of 10kA and a tolerance of 20%. It is available in a bulk packaging option.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Poles | 3 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Peak Pulse Current | 10kA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | T30 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| RoHS | Compliant |