
The TDK B88069X3120T702 is a 3-pin surface mount TVS diode with a peak pulse current of 10kA and a maximum operating temperature of 90°C. It is available in a tape and reel packaging with 700 pieces per package. The diode has a tin contact plating and a diameter of 6mm. It is designed for surface mount applications and has a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Poles | 3 |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10kA |
| Series | T30 |
| RoHS | Compliant |