
Surge Protection Circuit, ROHS COMPLIANT, PACKAGE-3
Checking distributor stock and pricing after the page loads.
| Capacitance | 1pF |
| Contact Plating | Tin, Matte |
| Diameter | 6mm |
| Fail Short | No |
| Length | 8.1mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Number of Poles | 3 |
| Package Quantity | 100 |
| Packaging | Tray |
| Peak Pulse Current | 12kA |
| RoHS Compliant | Yes |
| Series | T31-A230X |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
